MCP6491T-E/OTVAO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3,985
Unit Price: ₱173.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 14,599
Unit Price: ₱135.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,703
Unit Price: ₱135.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,726
Unit Price: ₱166.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,738
Unit Price: ₱81.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,187
Unit Price: ₱191.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 569
Unit Price: ₱176.27000
Datasheet

Similar


onsemi
In Stock: 7,132
Unit Price: ₱30.37000
Datasheet

Similar


Texas Instruments
In Stock: 49,410
Unit Price: ₱120.89000
Datasheet

Similar


Texas Instruments
In Stock: 2,725
Unit Price: ₱141.73000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱68.63018
Datasheet

Similar


Texas Instruments
In Stock: 9,666
Unit Price: ₱164.95000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱75.30336
Datasheet

Similar


Texas Instruments
In Stock: 865
Unit Price: ₱185.80000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6491T-E/OTVAO

DigiKey Part Number
150-MCP6491T-E/OTVAOTR-ND - Tape & Reel (TR)
150-MCP6491T-E/OTVAOCT-ND - Cut Tape (CT)
150-MCP6491T-E/OTVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6491T-E/OTVAO
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
7.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
530µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱34.53900₱103,617.00
Manufacturers Standard Package