Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP8022T-3315H/SBX | |
|---|---|
DigiKey Part Number | 150-MCP8022T-3315H/SBXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP8022T-3315H/SBX |
Description | 3-PHASE BRUSHLESS DC MOTOR GATE |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 38-TSSOP-EP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 500mA | |
Voltage - Supply | 4.5V ~ 40V | |
Voltage - Load | 12V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |

