
MCP9504PT-005E/OT | |
|---|---|
DigiKey Part Number | MCP9504PT-005E/OTTR-ND - Tape & Reel (TR) MCP9504PT-005E/OTCT-ND - Cut Tape (CT) MCP9504PT-005E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9504PT-005E/OT |
Description | THERMOSTAT 5DEGC ACT HI SOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermostat 5°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9504PT-005E/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold | |
Switching Temperature | 5°C | |
Accuracy | ±4°C | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 3 V ~ 6 V | |
Current - Supply | 25µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 25 | ₱37.34960 | ₱933.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱33.34820 | ₱100,044.60 |








