
MCP9984DT-2E/E3 | |
|---|---|
DigiKey Part Number | 150-MCP9984DT-2E/E3TR-ND - Tape & Reel (TR) 150-MCP9984DT-2E/E3CT-ND - Cut Tape (CT) 150-MCP9984DT-2E/E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9984DT-2E/E3 |
Description | 4 CHANNEL TEMP SENSOR, AUTOMOTIV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 11 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 25 | ₱53.76160 | ₱1,344.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱43.91812 | ₱109,795.30 |

