MIC2177-3.3BWM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Microchip Technology
In Stock: 15
Unit Price: ₱165.55000
Datasheet
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2177-3.3BWM

DigiKey Part Number
MIC2177-3.3BWM-ND
Manufacturer
Manufacturer Product Number
MIC2177-3.3BWM
Description
IC REG BUCK 3.3V 2.5A 20SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MIC2177-3.3BWM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
152₱279.08184₱42,420.44