Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2179-3.3YSM-TR

DigiKey Part Number
MIC2179-3.3YSM-TR-ND - Tape & Reel (TR)
MIC2179-3.3YSM-CT-ND - Cut Tape (CT)
MIC2179-3.3YSM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2179-3.3YSM-TR
Description
IC REG BUCK 3.3V 1.5A 20SSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MIC2179-3.3YSM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱347.62313₱347,623.13
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₱431.74000₱431.74
25₱359.68200₱8,992.05
100₱347.62310₱34,762.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.