
MIC2238-GSYML-TR | |
|---|---|
DigiKey Part Number | 576-3280-2-ND - Tape & Reel (TR) 576-3280-1-ND - Cut Tape (CT) 576-3280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2238-GSYML-TR |
Description | IC REG BUCK 1.8V/3.3V DL 12MLF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V, 3.3V 2 Output 800mA 12-VFDFN Exposed Pad, 12-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC2238-GSYML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-MLF™ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.84000 | ₱73.84 |
| 25 | ₱61.93200 | ₱1,548.30 |
| 100 | ₱55.97700 | ₱5,597.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱55.97724 | ₱279,886.20 |

