Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 10-VFDFN Exposed Pad, 10-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2285YML-TR

DigiKey Part Number
576-1498-2-ND - Tape & Reel (TR)
576-1498-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MIC2285YML-TR
Description
IC REG BUCK ADJ 500MA 10MLF
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 10-VFDFN Exposed Pad, 10-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC2285YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,773
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱179.84000₱179.84
25₱148.87520₱3,721.88
100₱143.66440₱14,366.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱143.66438₱718,321.90
Manufacturers Standard Package