LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.2A (Switch) 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2291-15YML-TR

DigiKey Part Number
576-1733-2-ND - Tape & Reel (TR)
576-1733-1-ND - Cut Tape (CT)
576-1733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2291-15YML-TR
Description
IC LED DRVR RGLTR PWM 1.2A 8MLF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.2A (Switch) 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2291-15YML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
10V
Voltage - Output
16V
Current - Output / Channel
1.2A (Switch)
Frequency
1.2MHz
Dimming
Analog, PWM
Applications
Camera Flash
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,366
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱103.02000₱103.02
25₱86.34760₱2,158.69
100₱83.37000₱8,337.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱83.37000₱416,850.00
Manufacturers Standard Package