


MIC2563A-0BSM | |
|---|---|
DigiKey Part Number | MIC2563A-0BSM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2563A-0BSM |
Description | IC PWR SWITCH N-CHAN 3:4 28SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:4 N-Channel 200mA 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2563A-0BSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 3:4 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 3.3V, 5V, 12V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 1.8Ohm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | ||
Base Product Number |

