
MIC2843AYMT-TR | |
|---|---|
DigiKey Part Number | 576-3445-2-ND - Tape & Reel (TR) 576-3445-1-ND - Cut Tape (CT) 576-3445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2843AYMT-TR |
Description | IC LED DRVR LIN DIM 20MA 10TMLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear PWM Dimming 20mA 10-TMLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2843AYMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad, 10-TMLF® | |
Supplier Device Package | 10-TMLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 25 | ₱42.28040 | ₱1,057.01 |
| 100 | ₱37.51650 | ₱3,751.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱37.51662 | ₱187,583.10 |

