


MIC37101-1.5YM-TR | |
|---|---|
DigiKey Part Number | 150-MIC37101-1.5YM-TR-ND - Tape & Reel (TR) 150-MIC37101-1.5YM-TRCT-ND - Cut Tape (CT) 150-MIC37101-1.5YM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC37101-1.5YM-TR |
Description | IC REG LINEAR 1.5V 1A 8-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC37101-1.5YM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.38000 | ₱108.38 |
| 25 | ₱89.92040 | ₱2,248.01 |
| 100 | ₱81.58350 | ₱8,158.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱81.58350 | ₱203,958.75 |

