Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC384-3YMM-TR

DigiKey Part Number
MIC384-3YMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC384-3YMM-TR
Description
SENSOR DIGITAL -55C-125C 8MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC384-3YMM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
7 b
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
0°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱90.51624₱226,290.60
Manufacturers Standard Package