


MIC39101-5.0YM-TR | |
|---|---|
DigiKey Part Number | MIC39101-5.0YM-TR-ND - Tape & Reel (TR) MIC39101-5.0YM-CT-ND - Cut Tape (CT) MIC39101-5.0YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC39101-5.0YM-TR |
Description | IC REG LINEAR 5V 1A 8-SOIC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC39101-5.0YM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.63V @ 1A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.01000 | ₱131.01 |
| 25 | ₱109.57200 | ₱2,739.30 |
| 100 | ₱99.44850 | ₱9,944.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱99.44850 | ₱248,621.25 |

