MIC4424YWM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱136.96502
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱136.96500
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: ₱141.72902
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: ₱132.20100
Datasheet

Similar


Microchip Technology
In Stock: 252
Unit Price: ₱172.10000
Datasheet
Low-Side Gate Driver IC Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4424YWM-TR

DigiKey Part Number
MIC4424YWM-TR-ND - Tape & Reel (TR)
MIC4424YWM-CT-ND - Cut Tape (CT)
MIC4424YWM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4424YWM-TR
Description
IC GATE DRVR LOW-SIDE 16SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4424YWM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
28ns, 32ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱111.35910₱111,359.10
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₱147.09000₱147.09
25₱122.67320₱3,066.83
100₱111.35850₱11,135.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.