Multiplexer 1 x 2:1 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89543LMG-TR

DigiKey Part Number
SY89543LMG-TR-ND - Tape & Reel (TR)
SY89543LMG-CT-ND - Cut Tape (CT)
SY89543LMG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89543LMG-TR
Description
IC MULTIPLEXER 1 X 2:1 32-QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SY89543LMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,751
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱394.82000₱394.82
25₱329.31160₱8,232.79
100₱328.91250₱32,891.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱300.13379₱300,133.79
Manufacturers Standard Package