


MIC5239-3.3YS-TR | |
|---|---|
DigiKey Part Number | MIC5239-3.3YS-TR-ND - Tape & Reel (TR) MIC5239-3.3YS-CT-ND - Cut Tape (CT) MIC5239-3.3YS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5239-3.3YS-TR |
Description | IC REG LIN 3.3V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5239-3.3YS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱213.19000 | ₱213.19 |
| 25 | ₱178.05440 | ₱4,451.36 |
| 100 | ₱161.38050 | ₱16,138.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱161.38074 | ₱403,451.85 |






