


MIC5283YME-TR | |
|---|---|
DigiKey Part Number | MIC5283YME-TR-ND - Tape & Reel (TR) MIC5283YME-CT-ND - Cut Tape (CT) MIC5283YME-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5283YME-TR |
Description | IC REG LINEAR POS ADJ 8-SOIC-EP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5283YME-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 2.8V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 14 µA | |
PSRR | 70dB ~ 65dB (100Hz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱121.48000 | ₱121.48 |
| 25 | ₱100.04400 | ₱2,501.10 |
| 100 | ₱91.70700 | ₱9,170.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱91.70724 | ₱229,268.10 |

