Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-MLF® (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5356-MGYML-TR

DigiKey Part Number
576-4129-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5356-MGYML-TR
Description
IC REG LINEAR 1.8V/2.8V 8-MLF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC5356-MGYML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 500mA, 0.8V @ 500mA
Current - Output
Current - Quiescent (Iq)
0.53 µA
Current - Supply (Max)
200 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱22.62900₱113,145.00
Manufacturers Standard Package