


MIC5842YWM-TR | |
|---|---|
DigiKey Part Number | MIC5842YWM-TR-ND - Tape & Reel (TR) MIC5842YWM-CT-ND - Cut Tape (CT) MIC5842YWM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5842YWM-TR |
Description | IC PWR DRIVER BIPOLAR 1:8 18SOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 Bipolar 500mA 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5842YWM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | Strobe, Serial | |
Voltage - Load | 15V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱236.41000 | ₱236.41 |
| 25 | ₱197.11040 | ₱4,927.76 |
| 100 | ₱179.84100 | ₱17,984.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱179.84100 | ₱179,841.00 |

