
MIC7300YM5-TR | |
|---|---|
DigiKey Part Number | 576-1319-2-ND - Tape & Reel (TR) 576-1319-1-ND - Cut Tape (CT) 576-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC7300YM5-TR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC7300YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 370 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 25 | ₱19.65160 | ₱491.29 |
| 100 | ₱18.60940 | ₱1,860.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.60938 | ₱55,828.14 |








