
MIC834BM5-TR | |
|---|---|
DigiKey Part Number | MIC834BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC834BM5-TR |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC834BM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.5V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 3µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 12µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱46.15125 | ₱138,453.75 |

