MIC834YM5-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,775
Unit Price: ₱225.10000
Datasheet
Comparator with Voltage Reference Open-Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator with Voltage Reference Open-Drain SOT-23-5
SOT-23-5

MIC834YM5-TR

DigiKey Part Number
576-2922-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC834YM5-TR
Description
IC COMPARATOR 1 W/VOLT REF SOT23
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC834YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
20mA
Current - Quiescent (Max)
-
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
12µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes