Image for PD-9001GS/AC-UK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-9001GS/AC-UK

DigiKey Part Number
150-PD-9001GS/AC-UK-ND
Manufacturer
Manufacturer Product Number
PD-9001GS/AC-UK
Description
1-PORT AT 30W 1G AC ENERGY STAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
55V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
1
Voltage - Output
55V
Current - Output
545 mA
Power (Watts) - Per Port
30W
Compliance
IEEE802.3af, IEEE802.3at
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
-10°C ~ 50°C
Efficiency
Level VI
Mounting Type
Desktop
Size / Dimension
6.26" L x 2.04" W x 1.32" H (159.0mm x 51.8mm x 33.5mm)
Approval Agency
CE, cULus, DEMKO, UKCA
Standard Number
62368-1
Note
AC Power Cord Sold Separately
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,250.99000₱2,250.99
100₱2,009.81250₱200,981.25