PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 28-SPDIP
28 PDIP

PIC18F26Q84-E/SP

DigiKey Part Number
150-PIC18F26Q84-E/SP-ND
Manufacturer
Manufacturer Product Number
PIC18F26Q84-E/SP
Description
IC MCU 8BIT 64KB FLASH 28SPDIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC18F26Q84-E/SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 24x12b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
28-SPDIP
Package / Case
28-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱160.19000₱160.19
25₱147.08840₱3,677.21
100₱133.39200₱13,339.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.