PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F57Q84T-I/PT

DigiKey Part Number
150-PIC18F57Q84T-I/PTTR-ND - Tape & Reel (TR)
150-PIC18F57Q84T-I/PTCT-ND - Cut Tape (CT)
150-PIC18F57Q84T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F57Q84T-I/PT
Description
IC MCU 8BIT 128KB FLASH 48TQFP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F57Q84T-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 35x12b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,560
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱138.16000₱138.16
25₱126.84160₱3,171.04
100₱114.93150₱11,493.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600₱114.93188₱183,891.01
Manufacturers Standard Package