
PIC18LF452-I/P | |
|---|---|
DigiKey Part Number | PIC18LF452-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC18LF452-I/P |
Description | IC MCU 8BIT 32KB FLASH 40DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18LF452-I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 1.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor PIC | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Through Hole |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 40-PDIP |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 40-DIP (0.600", 15.24mm) |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱516.89000 | ₱516.89 |




