
LAN9374T-I/ZMX | |
|---|---|
DigiKey Part Number | 150-LAN9374T-I/ZMXTR-ND - Tape & Reel (TR) 150-LAN9374T-I/ZMXCT-ND - Cut Tape (CT) 150-LAN9374T-I/ZMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN9374T-I/ZMX |
Description | 8-PORT 100BASET-T1 INDUSTRIAL SW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 100 Base-T PHY MII, RGMII, RMII, SPI Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RGMII, RMII, SPI | |
Standards | IEEE 802.3, 100 Base-T PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱618.72000 | ₱618.72 |
| 25 | ₱515.70320 | ₱12,892.58 |
| 100 | ₱497.98690 | ₱49,798.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱497.98688 | ₱497,986.88 |















