
PIC32MX220F032C-V/TL | |
|---|---|
DigiKey Part Number | PIC32MX220F032C-V/TL-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX220F032C-V/TL |
Description | IC MCU 32BIT 32KB FLASH 36VTLA |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 32KB (32K x 8) FLASH 36-VTLA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX220F032C-V/TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® M4K™ | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-VTLA (5x5) | |
Package / Case | 36-VFTLA Exposed Pad | |
Base Product Number |

