
PIC32MZ1024EFH144T-I/JWX | |
|---|---|
DigiKey Part Number | PIC32MZ1024EFH144T-I/JWXTR-ND - Tape & Reel (TR) PIC32MZ1024EFH144T-I/JWXCT-ND - Cut Tape (CT) PIC32MZ1024EFH144T-I/JWXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MZ1024EFH144T-I/JWX |
Description | IC MCU 32BIT 1MB FLASH 144TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 144-TFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® M-Class | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.1V ~ 3.6V | |
Data Converters | A/D 48x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-TFBGA (7x7) | |
Package / Case | 144-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱889.68000 | ₱889.68 |
| 25 | ₱815.83520 | ₱20,395.88 |
| 100 | ₱739.61700 | ₱73,961.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | ₱739.61452 | ₱1,627,151.94 |









