
PL502-35QI-R | |
|---|---|
DigiKey Part Number | PL502-35QI-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL502-35QI-R |
Description | IC VCXO 25MHZ 16QFN |
Customer Reference | |
Detailed Description | IC 800MHz 1 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PL502-35QI-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

