
SCH3226-SY | |
|---|---|
DigiKey Part Number | SCH3226-SY-ND |
Manufacturer | |
Manufacturer Product Number | SCH3226-SY |
Description | LPC IO WITH 8042 KBC, RESET GENE |
Customer Reference | |
Detailed Description | 8042 Keyboard Controller - I/O Controller Microcontroller IC ROM (2kB) 100-WFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Applications | I/O Controller | |
Core Processor | 8042 Keyboard Controller | |
Program Memory Type | ROM (2kB) | |
Controller Series | - | |
RAM Size | 256 x 8 | |
Interface | IrDA, LPC, Parallel, Serial, UART | |
Number of I/O | 40 | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-WFBGA | |
Supplier Device Package | 100-WFBGA (8x8) | |
Base Product Number |

