SMDA03C-4/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱139.94250
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱171.50400
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱229.86395
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱229.86420
Datasheet
9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA03C-4/TR7

DigiKey Part Number
SMDA03C-4/TR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDA03C-4/TR7
Description
TVS DIODE 3.3VWM 9VC 8SOIC
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
300pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱122.07750₱61,038.75
Manufacturers Standard Package