SMLJ45E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 7,239
Unit Price: ₱19.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15,511
Unit Price: ₱13.70000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 157
Unit Price: ₱56.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,933
Unit Price: ₱46.45000

Similar


MCC (Micro Commercial Components)
In Stock: 2,990
Unit Price: ₱42.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,421
Unit Price: ₱85.16000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱1,042.12500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱893.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱893.25000
Datasheet

Similar


Bourns Inc.
In Stock: 1,136
Unit Price: ₱38.71000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱23.36405
Datasheet
80.3V Clamp 37.4A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ45E3/TR13

DigiKey Part Number
SMLJ45E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ45E3/TR13
Description
TVS DIODE 45VWM 80.3VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
80.3V Clamp 37.4A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
80.3V
Current - Peak Pulse (10/1000µs)
37.4A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱89.92090₱269,762.70
Manufacturers Standard Package