Similar

SST25WF020-40-5I-QAE | |
|---|---|
DigiKey Part Number | SST25WF020-40-5I-QAE-ND |
Manufacturer | |
Manufacturer Product Number | SST25WF020-40-5I-QAE |
Description | IC FLASH 2MBIT SPI 40MHZ 8WSON |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 40 MHz 8-WSON |
Datasheet | Datasheet |
EDA/CAD Models | SST25WF020-40-5I-QAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | 60µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON | |
Base Product Number |


