Similar
Similar
Similar
Similar
Similar

SST25WF020AT-40I/SN | |
|---|---|
DigiKey Part Number | SST25WF020AT-40I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST25WF020AT-40I/SN |
Description | IC FLASH 2MBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25WF020AT-40I/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | ₱63.36120 | ₱209,091.96 |



