
SST39VF040-70-4C-NHE-T | |
|---|---|
DigiKey Part Number | SST39VF040-70-4C-NHE-TTR-ND - Tape & Reel (TR) SST39VF040-70-4C-NHE-TCT-ND - Cut Tape (CT) SST39VF040-70-4C-NHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST39VF040-70-4C-NHE-T |
Description | IC FLASH 4MBIT PARALLEL 32PLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 70 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF040-70-4C-NHE-T Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39VF040-70-4C-NHE | Microchip Technology | 126 | SST39VF040-70-4C-NHE-ND | ₱145.90000 | Direct |
| SST39VF040-70-4I-NHE | Microchip Technology | 49 | SST39VF040-70-4I-NHE-ND | ₱150.66000 | Similar |
| SST39VF040-70-4I-NHE-T | Microchip Technology | 588 | SST39VF040-70-4I-NHE-TCT-ND | ₱161.38000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 750 |
| Tape & Reel (TR): | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱156.02000 | ₱156.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱142.56271 | ₱106,922.03 |


