SST39VF1601-70-4C-B3KE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱221.52648
Datasheet

Similar


Microchip Technology
In Stock: 152
Unit Price: ₱242.37000
Datasheet

Similar


Microchip Technology
In Stock: 508
Unit Price: ₱131.61000
Datasheet

Similar


Microchip Technology
In Stock: 389
Unit Price: ₱131.61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱150.89971
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱155.06821
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱107.54729
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱107.54729
Datasheet
FLASH Memory IC 16Mbit Parallel 70 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF1601-70-4C-B3KE

DigiKey Part Number
SST39VF1601-70-4C-B3KE-ND
Manufacturer
Manufacturer Product Number
SST39VF1601-70-4C-B3KE
Description
IC FLASH 16MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit Parallel 70 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
SST39VF1601-70-4C-B3KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tray
QuantityUnit PriceExt Price
480₱213.78450₱102,616.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.