SST39WF1602-70-4C-B3KE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱146.73121
Datasheet

Similar


Microchip Technology
In Stock: 465
Unit Price: ₱180.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱146.73121
Datasheet
FLASH Memory IC 16Mbit Parallel 70 ns 48-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39WF1602-70-4C-B3KE

DigiKey Part Number
SST39WF1602-70-4C-B3KE-ND
Manufacturer
Manufacturer Product Number
SST39WF1602-70-4C-B3KE
Description
IC FLASH 16MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit Parallel 70 ns 48-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
SST39WF1602-70-4C-B3KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
40µs
Access Time
70 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tray
QuantityUnit PriceExt Price
480₱146.73121₱70,430.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.