SY100EL16VKG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


onsemi
In Stock: 135
Unit Price: ₱385.88000
Datasheet

Similar


onsemi
In Stock: 2,828
Unit Price: ₱385.88000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,003
Unit Price: ₱172.09952
Datasheet

Similar


Texas Instruments
In Stock: 21,649
Unit Price: ₱125.05503
Datasheet
Differential Receiver IC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL16VKG-TR

DigiKey Part Number
576-1556-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EL16VKG-TR
Description
IC DIFFERENTIAL RX 1BIT 8-MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Differential Receiver IC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY100EL16VKG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Differential Receiver
Supply Voltage
3.3V, 5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱70.71563₱70,715.63
Manufacturers Standard Package