SY100EL17VZG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 33
Unit Price: ₱541.30939
Datasheet

Similar


onsemi
In Stock: 70
Unit Price: ₱572.87000
Datasheet

Similar


onsemi
In Stock: 7,272
Unit Price: ₱323.95000
Datasheet
Differential Receiver IC 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL17VZG-TR

DigiKey Part Number
576-1352-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EL17VZG-TR
Description
IC DIFFERENTIAL RX 4BIT 20-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Differential Receiver IC 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL17VZG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Differential Receiver
Supply Voltage
3.3V, 5V
Number of Bits
4
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱81.88125₱81,881.25
Manufacturers Standard Package