
SY56016RMG-TR | |
|---|---|
DigiKey Part Number | 576-3498-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY56016RMG-TR |
Description | IC TRANSCEIVER 1/1 10MLF |
Customer Reference | |
Detailed Description | 1/1 Transceiver LVDS 10-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY56016RMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.2V, 1.8V, 2.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (2x2) | |
Base Product Number |

