Differential Receiver IC 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89250VMG-TR

DigiKey Part Number
576-2948-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89250VMG-TR
Description
IC DIFFERENTIAL RECEIVER 8-MLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Differential Receiver IC 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SY89250VMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Differential Receiver
Supply Voltage
3.3V, 5V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 23 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱194.72910₱194,729.10
Manufacturers Standard Package

Other Suppliers on DigiKey

23In Stock
Ships from Rochester Electronics, LLC