Multiplexer 1 x 4:1 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89545LMG-TR

DigiKey Part Number
150-SY89545LMG-TR-ND - Tape & Reel (TR)
150-SY89545LMG-TRCT-ND - Cut Tape (CT)
150-SY89545LMG-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89545LMG-TR
Description
IC MULTIPLEXER 1 X 4:1 32-QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 4:1 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SY89545LMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,215
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱446.63000₱446.63
25₱373.54520₱9,338.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱338.84069₱338,840.69
Manufacturers Standard Package