TC1016, TC1017 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1016/17EV

DigiKey Part Number
TC1016/17EV-ND
Manufacturer
Manufacturer Product Number
TC1016/17EV
Description
EVAL BOARD FOR TC1016 TC1017
Customer Reference
Detailed Description
TC1016, TC1017 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
1.8V, 3V
Current - Output
150mA, 150mA
Voltage - Input
2.7V ~ 6V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
TC1016, TC1017
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,679.75000₱2,679.75
Manufacturers Standard Package