TC1269-2.5VUATR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱28.28626
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1269-2.5VUATR

DigiKey Part Number
TC1269-2.5VUATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1269-2.5VUATR
Description
IC REG LINEAR 2.5V 300MA 8-MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC1269-2.5VUATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
50dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱28.28625₱70,715.62
Manufacturers Standard Package