TC4423EOE713 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱109.57199
Datasheet

Direct


Microchip Technology
In Stock: 1,000
Unit Price: ₱129.81900
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱160.18949
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱141.73000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱105.99900
Datasheet
Low-Side Gate Driver IC Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4423EOE713

DigiKey Part Number
TC4423EOE713-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC4423EOE713
Description
IC GATE DRVR LOW-SIDE 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC4423EOE713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Inverting
Rise / Fall Time (Typ)
23ns, 25ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱63.12300₱63,123.00
Manufacturers Standard Package