TC624VOA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱91.11150
Datasheet
Thermostat Programmable Active High, Active Low Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC624VOA

DigiKey Part Number
TC624VOA-ND
Manufacturer
Manufacturer Product Number
TC624VOA
Description
THERMOSTAT PROG ACT HI/LOW 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active High, Active Low Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC624VOA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
Programmable
Accuracy
±5°C
Current - Output (Max)
-
Output Type
Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp
Selectable Hysteresis
No
Features
-
Voltage - Supply
2.7 V ~ 4.5 V
Current - Supply
170µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
200₱102.72375₱20,544.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.