
TC642EV | |
|---|---|
DigiKey Part Number | TC642EV-ND |
Manufacturer | |
Manufacturer Product Number | TC642EV |
Description | EVAL BOARD FOR TC642 |
Customer Reference | |
Detailed Description | TC642 - Fan Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Fan Controller | |
Embedded | - | |
Utilized IC / Part | TC642 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

