13.7V Clamp 10.9A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.7V Clamp 10.9A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
150 Powermite 1 (DO216-AA)

UPT8RE3/TR7

DigiKey Part Number
UPT8RE3/TR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPT8RE3/TR7
Description
TVS DIODE 8VWM 13.7VC POWERMITE1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
13.7V Clamp 10.9A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
9V
Voltage - Clamping (Max) @ Ipp
13.7V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱39.30300₱117,909.00
Manufacturers Standard Package